TE Connectivity / AMP 5106413-1

Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Pin, Plug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5106413-1.

ShanghaiCT
Technical Drawing2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5106413-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5106413-1 provided by its distributors.

Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
5106413-1 - Z-Pack/A M-Hdr 110P |Amp Te Connectivity 5106413-1
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, Board-to-Board, 110 Position, Z-PACK 2mm HM
CONN HEADER 110POS 2MM PRESS-FIT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Pin, Plug
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns25
Number of Contacts110
Number of Positions110
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
SealableNo
ShieldingUnshielded
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length49.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5106413-1.

ShanghaiCT
Technical Drawing2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
TE Connectivity
Datasheet9 pages0 years ago
Datasheet22 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages9 years ago
Materials Sheet4 pages6 years ago