TE Connectivity 1-34204-0

Butt connectorwith insulation, 1.25-2 mm², AWG 16 to 14, blue, 26.16 mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Insulation MaterialVinyl
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
InsulationInsulated
Number of Wire Entries2
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Dimensions
Insulation Diameter6.22 mm
Length26.16 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-34204-0.

Master Electronics
Technical Drawing1 page12 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Datasheet19 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet1 page26 years ago

Inventory History

3 month trend:
+35.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-34204-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-34204-0 provided by its distributors.

Butt connectorwith insulation, 1.25-2 mm², AWG 16 to 14, blue, 26.16 mm
Splice Terminal 14-16AWG 26.16mm Tin Tape
SPLICE,PG BUTT 16-14 Splice Type: Butt Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Sealable: No Splice Features: Serrated Butt Splice 16 – 14 AWG 1.25 – 2 mm² | Electrical Wire Splice | Part Number: 1-34204-0 | Internal Number: 1-34204-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Insulation MaterialVinyl
MaterialCopper
PlatingTin
Technical
Heavy DutyNo
InsulationInsulated
Number of Wire Entries2
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Dimensions
Insulation Diameter6.22 mm
Length26.16 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-34204-0.

Master Electronics
Technical Drawing1 page12 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Datasheet19 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Arrow Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago