TE Connectivity 1-1954097-1

Lighting Connectors Poke In SMT 2 Pos Connector black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
Current Rating4 A
GenderFemale
KeyedNo
Make First / Break LastNo
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape and Reel
Plating Thickness3 µm
PreloadedYes
SealableNo
TerminationPoke-In, Solder
Wire/Cable TypeDiscrete
Dimensions
Depth7.9 mm
Height3.9 mm
Insulation Diameter2.1 mm
Length14.22 mm
Pitch4 mm
Width7.9 mm
Wire/Cable Gauge-22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1954097-1.

Future Electronics
Technical Drawing2 pages9 years ago
TE Connectivity
Datasheet2 pages12 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
+46.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1954097-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1954097-1 provided by its distributors.

Lighting Connectors Poke In SMT 2 Pos Connector black
LIGHTING CONNECTOR, 2POS, PCB; Product Range:Poke-In Series; No. of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:4mm; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Connector Mounting:PCB Mount; Conta
Poke In SMT,2 Position Connect Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .157 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Wire & Cable Wire-to-Board 2 .157" 4 mm | Poke-In Connector | Part Number: 1-1954097-1 | Internal Number: 1-1954097-1 | .157" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1954097-1 .

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
Current Rating4 A
GenderFemale
KeyedNo
Make First / Break LastNo
Max Operating Temperature-105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingTape and Reel
Plating Thickness3 µm
PreloadedYes
SealableNo
TerminationPoke-In, Solder
Wire/Cable TypeDiscrete
Dimensions
Depth7.9 mm
Height3.9 mm
Insulation Diameter2.1 mm
Length14.22 mm
Pitch4 mm
Width7.9 mm
Wire/Cable Gauge-22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1954097-1.

Future Electronics
Technical Drawing2 pages9 years ago
TE Connectivity
Datasheet2 pages12 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago