TE Connectivity 643817-2

Connector IDC Connector Female 2 Position 3.96mm IDT Right Angle Cable Mount
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact PlatingLead, Tin
Housing ColorOrange, White
Housing MaterialNylon
MountCable, Free Hanging, Surface Mount
Technical
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
ShroudedNo
TerminationIDC
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.02 mm
Height9.02 mm
Insulation Diameter2.413 mm
Length7.92 mm
Pitch3.9624 mm
Width9.02 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 643817-2.

Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Datasheet6 pages26 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+54.19%

Alternate Parts

Price @ 1000
$ 0.293
$ 0.175
$ 0.175
Stock
555,989
197,954
197,954
Authorized Distributors
8
21
21
Gender
Female
-
-
Pitch
3.9624 mm
-
-
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Cable, Free Hanging, Surface Mount
-
-
Contact Plating
Lead, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 643817-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 643817-2 provided by its distributors.

Connector IDC Connector Female 2 Position 3.96mm IDT Right Angle Cable Mount
02P MTA156 CONN ASSY 18AWG ORA
MTA-156 Series 3.96mm Pitch 2 Way 1 Row Female Straight PCB Connector Housing | TE Connectivity 643817-2
TYCO CONNECTOR PRODUCT;2000-MOQ / 2000-SQ
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CLOSED WITH TABS 2P L.R. orange 18 AWG
CONN RCPT 2P IDC 18AWG TIN-LEAD
02P MTA156 CONN ASSY 18 AWG OR
CONN RECEPT 2POS MTA-156 18AWG
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Lead Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643817-2 .

Technical Specifications

Physical
ColorOrange
Contact PlatingLead, Tin
Housing ColorOrange, White
Housing MaterialNylon
MountCable, Free Hanging, Surface Mount
Technical
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
ShroudedNo
TerminationIDC
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.02 mm
Height9.02 mm
Insulation Diameter2.413 mm
Length7.92 mm
Pitch3.9624 mm
Width9.02 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 643817-2.

Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Datasheet1 page9 years ago
Technical Drawing1 page11 years ago
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago
Datasheet6 pages26 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-2
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago