Molex 104188-0210

Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating9 A
GenderFemale
Max Operating Temperature130 °C
Min Operating Temperature-60 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating300 V
Dimensions
Depth4.2 mm
Length13 mm
Pitch4 mm
Width7.9 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 104188-0210.

element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago

Supply Chain

Country of OriginKR

Engineering Resources

View Evaluation kits and Reference designs for Molex 104188-0210.

Related Parts

Descriptions

Descriptions of Molex 104188-0210 provided by its distributors.

Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Connector, Rcpt, 2Pos, 1Row, 4Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Lite-Trap 104188 Series Rohs Compliant: Yes |Molex 104188-0210

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104188-0210.
  • 1041880210
  • 1041880210.

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating9 A
GenderFemale
Max Operating Temperature130 °C
Min Operating Temperature-60 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Vertical
PackagingTape & Reel (TR)
TerminationSolder
Voltage Rating300 V
Dimensions
Depth4.2 mm
Length13 mm
Pitch4 mm
Width7.9 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Molex 104188-0210.

element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages4 years ago
Upverter
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago