📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 1-1825093-2

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825093-2.

IHS

Datasheet2 pages0 years ago

TE Connectivity

Newark

Electro Sonic

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE Connectivity2-641260-1
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-641296-2
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity2-641296-4
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 1-1825093-2 provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC & Component Socket, 8 Contacts, DIP, 2.54 mm, 7.62 mm, Beryllium Copper
DIP Sockets Product Highlights: DIP Socket Number of Positions = 8 Row-to-Row Spacing = 7.62 mm Through Hole Contact Termination Type Mount Style = Vertical
CONNECTOR, DIP SOCKET; Connector Type:398.78; Pin Format:DIP; Ways, No. of:8; Contact Material:11.13; Contact Plating:9.53; Lead Spacing:242mm; Row Pitch:453mm; Mounting Type:6.35
CONNECTOR, DIP RECEPTACLE, THT, 8WAY; Connector Type:DIP; Series:Diplomate; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting Orientation:Through Hole; Flammability Rating:UL94V-0; Lead Spacing:2.54mm; Mounting Type:Through Hole; No. of Ways:8; Pin Format:DIP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825093-2.