TE Connectivity 2-641260-1

Socket, DIP; 8Pins; Dual Leaf; Open; SolderTail; 0.31In.; Beryllium Copper; Tin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins8
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.05 mm
Length10.03 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm
Width5.33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641260-1.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet4 pages13 years ago
Master Electronics
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-641260-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-641260-1 provided by its distributors.

Socket, DIP;8Pins;Dual Leaf;Open;SolderTail;0.31In.;Beryllium Copper;Tin
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
DIP SOCKET, 8 POSITION, THROUGH HOLE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-641260-1 .
  • 2-641260-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins8
Technical
Connector TypeDIP, Socket
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.05 mm
Length10.03 mm
Pitch2.54 mm
Row Spacing7.87 mm
Terminal Pitch2.54 mm
Width5.33 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641260-1.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet4 pages13 years ago
Master Electronics
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page16 years ago