TE Connectivity 2-641296-2

Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins6
Technical
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.25 mm
Lead Pitch2.54 mm
Length7.49 mm
Pitch2.54 mm
Row Spacing7.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641296-2.

Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Master Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+5.63%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-641296-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-641296-2 provided by its distributors.

Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
Conn, IC Socket,DIP,6,Closed,DIPLOMATE,Solder,0.31",0.1" Pin Spcng,Straight
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountVertical
Number of Pins6
Technical
Contact Resistance30 mΩ
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationThrough Hole
Dimensions
Depth10.01 mm
Height5.33 mm
Lead Length3.25 mm
Lead Pitch2.54 mm
Length7.49 mm
Pitch2.54 mm
Row Spacing7.87 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-641296-2.

Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Master Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago