TE Connectivity 1-1337494-0

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorSilver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountPanel
PlatingNickel
Technical
Connector TypeBNC
Contact Resistance1.5 mΩ
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
PolarityNormal
Schedule B8536694010
SealableNo
TerminationSolder
Voltage Rating (DC)500 V
Dimensions
Depth14.76 mm
Height15.2 mm
Length14.76 mm
Outside Diameter14.529 mm
PCB Thickness3.2004 mm
Tail Length4.191 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337494-0.

Master Electronics
Datasheet6 pages16 years ago
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Farnell
Datasheet1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1337494-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1337494-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
1-1337494-0 TE Connectivity RF Connectors ZDC/BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Arrow.com
BNC Series 50 Ohm Right Angle Through Hole Female Socket Connector
BNC R/A Shld PCB Skt 50Ohm Nickel Pltd
Right Angle 50Ohm Thru Hole Bulkhead Fitting BNC Conn,jack,Solder Term Nickel | TE Connectivity 1-1337494-0
CONN SOCKET BNC R/A 50 OHM PCB
French Electronic Distributor since 1988
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gol

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337494-0.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorSilver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountPanel
PlatingNickel
Technical
Connector TypeBNC
Contact Resistance1.5 mΩ
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
PolarityNormal
Schedule B8536694010
SealableNo
TerminationSolder
Voltage Rating (DC)500 V
Dimensions
Depth14.76 mm
Height15.2 mm
Length14.76 mm
Outside Diameter14.529 mm
PCB Thickness3.2004 mm
Tail Length4.191 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337494-0.

Master Electronics
Datasheet6 pages16 years ago
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Farnell
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages5 years ago