Amphenol RF 031-5640

connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, Zinc
Body PlatingNickel
Case/PackageMetal
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPP
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel, Through Hole
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency1 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
OrientationRight Angle
PolarityStandard
TerminationSolder
Voltage Rating500 V
Dimensions
Depth14.73 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5640.

Newark
Datasheet1 page20 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.50%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 031-5640.

Related Parts

Descriptions

Descriptions of Amphenol RF 031-5640 provided by its distributors.

connector, rf coaxial, bnc rt angle pcb blkhd jack recept, metal housing, round pins
Amphenol RF - RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm Part Number: 031-5640 -->> Connectors > BNC Connectors
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-5640
  • 31-5640.
  • 315640

Technical Specifications

Physical
Body MaterialBrass, Zinc
Body PlatingNickel
Case/PackageMetal
Contact MaterialBronze, Copper
Contact PlatingGold
Dielectric MaterialPP
Housing ColorSilver
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Panel, Through Hole
PlatingNickel
Technical
Connector TypeBNC, Coaxial, Socket
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Max Frequency1 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
OrientationRight Angle
PolarityStandard
TerminationSolder
Voltage Rating500 V
Dimensions
Depth14.73 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-5640.

Newark
Datasheet1 page20 years ago
Datasheet1 page11 years ago
Master Electronics
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant