TE Connectivity 5227676-1

Connector BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Individual
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountPanel
PlatingNickel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height15.88 mm
Length35.57 mm
Outside Diameter14.529 mm
Tail Length4.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227676-1.

Farnell
Datasheet34 pages16 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Instruction Sheet2 pages26 years ago
Master Electronics
Datasheet34 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-8.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5227676-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5227676-1 provided by its distributors.

Connector BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Individual
RoHS Compliant COMMERCIAL 2005 Normal Standard BNC Connector 4GHz 50Ohm -55C~85C 500V
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type:BNC Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right
BNC PCB RT ANGLE JACK RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Bnc Rf Connector: Male (Jack) & Right Angle | Part Number: 5227676-1 | Internal Number: 5227676-1 | TE Connectivity
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: PCB Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PC Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227676-1.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountPanel
PlatingNickel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth14.76 mm
Height15.88 mm
Length35.57 mm
Outside Diameter14.529 mm
Tail Length4.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227676-1.

Farnell
Datasheet34 pages16 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Instruction Sheet2 pages26 years ago
Master Electronics
Datasheet34 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages6 years ago