📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 1-104186-1

Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
$ 1.74
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-104186-1.

Official Datasheet16 years ago

CAD Models

Download TE Connectivity / AMP 1-104186-1 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 4.655
Stock
3,784
20,694
Authorized Distributors
4
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 20 Circuits
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 15 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 16 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of TE Connectivity / AMP 1-104186-1 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Board to Board & Mezzanine Connectors 20 SYSTEM 50 HDR SRRA UNSHRD
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug
Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:20; Pitch Spacing:0.05"; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:AMPMODU System 50; Contact Plating:Gold ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors