Molex 53048-1510

Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole PicoBlade? Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
53048-1510 720 Buy Now »
USD
0.741 0.741 0.741
Newark
98K9840 781 Buy Now »
USD
1.07 0.931 0.698 0.619
Chip One Stop Japan 2
MOLE-0044426 3 Buy Now »
USD
0.932 0.932 0.932 0.932
MOLE-0061387 800 Buy Now »
USD
0.671 0.671 0.671 0.671
TTI
53048-1510 3,007 Buy Now »
USD
0.895 0.895 0.895 0.895
Mouser
538-53048-1510 401 Buy Now »
USD
1.18 1.07 0.931 0.698 0.619
Chip One Stop Global 2
C1S516500613878 720 Buy Now »
JPY
66.50 66.20 65.90 65.90
C1S516500444269 3 Buy Now »
JPY
97.90 97.90 97.90 97.90
Onlinecomponents.com
530481510 216 Buy Now »
USD
0.730 0.730 0.640 0.600 0.540
Dachs
53048-1510 235 ··
Master Electronics
530481510 144 ··
USD
0.730 0.730 0.640 0.600 0.540
Allied Electronics
70372614 0 ··
USD
1.000 0.910
Heilind Electronics
MOL53048-1510 0 ··
Heilind Asia
MOL53048-1510 0 ··
Power and Signal Group
53048-1510 0 ··
Farnell
9732942 766 Buy Now »
GBP
0.491 0.433 0.376 0.368
element14 APAC
9732942 973 Buy Now »
SGD
1.82 1.65 1.44 1.08 0.954
Distrelec
53048-1510 778 Buy Now »
EUR
0.670 0.670 0.670 0.590 0.570
Electro Sonic
530481510 720 Buy Now »
USD
0.774 0.774 0.678 0.636 0.572
RS Components
3191115 1,250 Buy Now »
GBP
0.516 0.476 0.442 0.384
Avnet Europe
53048-1510 1,000 Buy Now »
EUR
0.569 0.488
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
53048-1510 63 Buy Now »
USD
1.55 1.24 0.775 0.775 0.775
C Plus Electronics
53048-1510 Yes Send RFQ »
STLAA.com
53048-1510 4,695 ··
Ewing Components
53048-1510 12,862 Send RFQ »
Abacus Technologies
530481510 1,233 ··
Tencell
53048-1510 439 Buy Now »
USD
0.615
GreenTree Electronics
530481510 1,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
53048-1510 Contact ··
Chip 1 Exchange
53048-1510 Contact ··
SemiconductorPLUS
53048-1510 Contact ··
TransparentC
53048-1510 Contact ··
XS Micro
53048-1510 Contact ··

Descriptions

Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole PicoBlade? Tray
Verical
HEADER, R/A 15WAY; Gender:Header; No. of Contacts:15; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Body Plating:Tin; Contact Material:Phosphor Bronze; Current Rating:1A; External Depth:2.4mm; External Length / Height:4.2mm; Housing Type:GF Nylon UL94V-0; Insulation Resistance:100Mohm; No. of Ways:15; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:250V
element14 APAC
1.25mm Pitch PicoBlade™ Header, Right Angle, 15 Circuits
Molex
HEADER, RIGHT ANGLE, 15WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:15; Lead Spacing:1.25mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:PicoBlade; Plating, Contact:Tin; Rows, No. of:1; Current;RoHS Compliant: Yes
Newark
15CKT RA WAFER ASSY
Master Electronics
15CKT R/A WAFER ASSY
Heilind Asia
Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Thru-Hole PicoBlade? Tray
Chip One Stop Global
15CKT R/A WAFER ASSY
Heilind Electronics
15 way through board PCB 90deg header
RS Components
15CKT R/A WAFER ASSY
Onlinecomponents.com
15 way through board PCB 90deg header
Allied Electronics
Pin header 90° [Molex] 53048-1510 Pin header 90°
Distrelec
1.25MM HDR 15P RA TH
TTI
1.25mm Connectors RIGHT ANGLE HDR 15P
Mouser
HEADER, RIGHT ANGLE, 15WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:15; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:PicoBlade; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; External Depth:2.4mm; External Length / Height:4.2mm; No. of Contacts:15; No. of Poles:15; Pitch:1.25mm; Plating:Tin; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage Rating, AC:125V; Voltage, Withstand:250V; Voltage, Working:125V; Housing Type:GF Nylon UL94V-0
Farnell

Technical Specifications

Pin Pitch 1.25 mm
Packaging Tray
Voltage Rating (AC) 125 V
Insulation Resistance 100 MΩ
REACH SVHC Compliance No SVHC
Color Natural
Number of Positions 15
Size-Length 20.5 mm
Number of Contacts 15
Glow Wire Compliant Non-Compliant
Housing Material Nylon
Gender Male
Mated Height 3.5 mm
Size-Height 3.5 mm
Lifecycle Status Active
Voltage Rating (DC) 125 V
Current Rating 1 A
Mounting Type Through Hole
RoHS Compliant
Orientation Right Angle
Contact Plating Tin
Lead-Free Status Lead Free
Halogen Free Status Not Low Halogen
Number of Rows 1
Number of Circuits 15
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Size-Width 5.5 mm

Documents

Molex
Datasheet 1 page 15 years ago
Technical Drawing 1 page 6 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 1 year ago
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 16 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 8 years ago
Mouser
Datasheet 1 page 10 years ago
Jameco
Datasheet 10 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 53048-1510
MOL 53048-1510
MLX 53048-1510
MOLE 53048-1510
MOLX 53048-1510
MOLEX INCORPORATED 53048-1510
MOLEX CONNECTOR CORPORATION 53048-1510
MOLEX CONNECTOR CORP 53048-1510
MOLEX HONG KONG CHINA LTD 53048-1510
MOLEX ELECTRONICS 53048-1510
MXA 53048-1510
MOLEX PREMISE NETWORK 53048-1510
MOLEX INTERCONNECT GMBH 53048-1510
MOLEX GMBH 53048-1510
Molex Taiwan Ltd 53048-1510
MOLEX INDUSTRIAL 53048-1510
MOELX 53048-1510
MOLEX INTERCONNECT 53048-1510
MOLEX ELEKTRONIK GMBH 53048-1510
MOLEX CONNECTOR 53048-1510
MOLEX-ETC 53048-1510
GWCONNECT BY MOLEX 53048-1510
MOLEX / Rohs 53048-1510
MOLEX JAPAN COMPANY LIMITED 53048-1510
MOLEX INDUSTRIAL HDC 53048-1510
Molex, LLC 53048-1510

Search for other parts like 53048- »