AVX 0805YC103K4T2A

Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 0805YC103K4T2A.

Future Electronics
Datasheet5 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Datasheet109 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+53.14%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.045
$ 0.045
Stock
37,813
131,433
131,433
Authorized Distributors
6
10
10
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 0805YC103K4T2A.

Related Parts

Descriptions

Descriptions of AVX 0805YC103K4T2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
0805 10 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CERAMIC CAPACITOR 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.01mmx1.25mm X7R ±10% 10000pF
Capacitor Ceramic 0.01Uf, 16V, X7R, 10%, 0805; Capacitance:10000Pf; Voltage(Dc):16V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 Mlcc Series Rohs Compliant: Yes |Kyocera Avx 0805YC103K4T2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 0805YC103K4T2A.

Future Electronics
Datasheet5 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet128 pages8 years ago
Datasheet109 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago