KYOCERA AVX 08055C104KAT2A

0805 100nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.24 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C104KAT2A.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet5 pages17 years ago
Upverter
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Technical Drawing134 pages3 years ago
TME
Datasheet4 pages17 years ago
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet46 pages20 years ago
Megastar
Datasheet4 pages7 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
iiiC
Datasheet95 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+79.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08055C104KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08055C104KAT2A provided by its distributors.

0805 100nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125°C Paper T/R
Capacitor 0.1 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel
0.1µF Surface Mount, MLCC 0805 (2012 Metric) Package Ceramic Capacitors
0805 (2012Metric) ceramic capacitor 50V 0.1muF 卤10% X7R
Capacitor, 0805, No breakdown or visual defects, 2.5% (Max.), 100000 Megohms | AVX 08055C104KAT2A
Ceramic Capacitor, 0.1Uf, 10%, 50V, X7R, 0805, Full Reel; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 08055C104KAT2A.
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 2 / Width mm = 1.2 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C 104KAT2A
  • 08055C104KAT 2A
  • 08055C104KAT2A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.24 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C104KAT2A.

Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet5 pages17 years ago
Upverter
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Technical Drawing134 pages3 years ago
TME
Datasheet4 pages17 years ago
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet46 pages20 years ago
Megastar
Datasheet4 pages7 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
iiiC
Datasheet95 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago