Try the Octopart BOM Tool! Ad
octopart.com

Kemet C0805C104K5RACTU

Capacitor: ceramic; MLCC; 100nF; 50V; X7R; ±10%; SMD; 0805

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
C0805C104K5RAC TU/BKN 4,296 Buy Now »
USD
0.008 0.008 0.008 0.008 0.008
C0805C104K5RAC TU 4,385,279 Buy Now »
USD
0.007
Digi-Key 3
399-1170-1-ND 2,708,923 Buy Now »
USD
0.100 0.048 0.022 0.012 0.012
399-1170-6-ND 2,708,923 Buy Now »
USD
0.100 0.048 0.022 0.012 0.012
399-1170-2-ND 2,684,000 Buy Now »
USD
0.008
Verical 4
C0805C104K5RACTU 5,820 Buy Now »
USD
0.009
C0805C104K5RACTU 1,508,000 Buy Now »
USD
C0805C104K5RACTU 304,000 Buy Now »
USD
0.006
C0805C104K5RACTU 4,300,000 Buy Now »
USD
Newark 4
19C6015 2,968 Buy Now »
USD
0.093 0.041 0.019 0.010 0.010
53M7245 77,791 Buy Now »
USD
0.023 0.014 0.011 0.011
65H7431 436,000 Buy Now »
USD
0.006
36X2697 1,232,500 Buy Now »
USD
0.008
Chip One Stop Global 5
C1S408400291015 39,680 Buy Now »
USD
0.012 0.011
C1S408400510886 5,820 Buy Now »
USD
0.007 0.006
C1S408400291006 3,076,000 Buy Now »
USD
0.005
C1S408400104490 61,000 Buy Now »
USD
0.016
C1S408400700823 4,348,000 Buy Now »
USD
0.007
TTI 2
C0805C104K5RACTU 2,000,000 Buy Now »
USD
0.008
C0805C104K5RACTU. 5,000 Buy Now »
USD
0.102 0.102 0.102
Mouser 2
80-C0805C104K5R 1,671,422 Buy Now »
USD
0.100 0.027 0.018 0.012 0.008
80-C0805C104K5R7800 108,000 Buy Now »
USD
0.008
Allied Electronics 3
70095558 38,063 Buy Now »
USD
0.010 0.008 0.006 0.006
70431648 0 ··
USD
0.008
70096903 0 ··
USD
0.006
Armbar Industries
C0805C104K5RAC 7800 8,014 ··
PUI
C0805C104K5RACTU 0 Send RFQ »
Farnell 2
1414664RL 133,816 Buy Now »
GBP
0.018 0.018 0.010 0.010
2392344 1,668,500 Buy Now »
GBP
0.006
element14 APAC 2
1414664 322,100 Buy Now »
SGD
0.013 0.010 0.008
2392344 2,298,997 Buy Now »
SGD
0.009
Distrelec
C0805C104K5RACTU 0 ··
EUR
0.004 0.003 0.003 0.003 0.003
Avnet Europe
C0805C104K5RAC7800 2,228,000 Buy Now »
USD
0.004
Avnet Asia 2
C0805C104K5RAC7800 20,000 Buy Now »
C0805C104K5RACTU 40,000 Buy Now »
USD
0.004
RS Components
2644416 31,050 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
C0805C104K5RAC7800 2,637 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Quest 2
C0805C104K5RAC7800 6,336 Buy Now »
C0805C104K5RACTU 13,145 Buy Now »
USD
0.075 0.075 0.050 0.025 0.007
Component Sense
C0805C104K5RAC7800 3,823 Buy Now »
EarthTron
C0805C104K5RAC7800 2,727 ··
Freedom EMG
C0805C104K5RAC7800 659 ··
NetSource Technology
C0805C104K5RAC7800 4,000 ··
Abtronics
C0805C104K5RACTU 393 ··
STLAA.com
C0805C104K5RAC7800 ··
Area51
C0805C104K5RAC7800 2,350 ··
Accelarata
19K-C0805C104K5RACTU 100 ··
Abacus Technologies
C0805C104K5RAC7800 100,000 ··
TME
C0805C104K5RAC 127,015 Buy Now »
USD
0.009 0.004 0.003
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
C0805C104K5RACTU Contact Send RFQ »
iodParts
C0805C104K5RACTU Contact Buy Now »
North Star Micro
C0805C104K5RACTU Contact ··

Descriptions

Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 Plastic T/R
Avnet Asia
CAPACITOR, 0805, 100NF, 50V, X7R; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:0.9mm; External Length / Height:2.0mm; External Width:1.25mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
element14 APAC
Capacitor: ceramic; MLCC; 100nF; 50V; X7R; ±10%; SMD; 0805
TME
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes
Newark
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125C Paper T/R
Verical
CAPACITOR, 0805, 100NF, 50V, X7R; Dielectric Characteristic:X7R; Capacitance:100000pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:± 15%; Series:C0805; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; External Depth:0.9mm; External Length / Height:2.0mm; External Width:1.25mm; Max Operating Temperature:-55°C; Min Temperature Operating:125°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:50V
Farnell
CAP CER 0.1UF 50V X7R 0805
Digi-Key
CAP CER X7R 0.1UF 50V
Accelarata
Capacitor [KEMET] C0805C104K5RACTU Capacitor
Distrelec
.1UF 50V 10% 0805
TTI
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 Plastic T/R
Avnet
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805
Component Sense
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 Plastic T/R
Avnet Europe
0805 X7R ceramic capacitor 100nF 50V
RS Components
Capacitor, Ceramic, SMD, MLCC, Temperature Stable
Allied Electronics
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 125C Bulk
Chip One Stop Global

Technical Specifications

Size-Height 900 µm
Case / Package / Footprint 0805
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 2 mm
Packaging Tape & Reel (TR) Cut Tape (CT)
Capacitance Tolerance ±10%
Capacitance 100 nF
Number of Pins 2
Dielectric Characteristic X7R
Voltage Rating (DC) 50 V
Dielectric Material Ceramic
Mounting Type Surface Mount
Case / Package (SI) 2012
Size-Width 1.25 mm
Lead-Free Status R

Documents

TME
Datasheet 1 page 4 weeks ago
Farnell
Datasheet 9 pages 8 years ago
Datasheet 10 pages 8 years ago
Datasheet 3 pages 9 years ago
Datasheet 9 pages 8 years ago
Datasheet 8 pages 11 years ago
Datasheet 8 pages 8 years ago
Datasheet 3 pages 8 years ago
Datasheet 21 pages 4 years ago
Datasheet 8 pages 11 years ago
Datasheet 14 pages 8 years ago
Datasheet 7 pages 11 years ago
Datasheet 38 pages 12 years ago
Datasheet 8 pages 8 years ago
Datasheet 21 pages 4 years ago
Datasheet 7 pages 11 years ago
Datasheet 4 pages 9 years ago
Datasheet 19 pages 5 years ago
Datasheet 16 pages 8 years ago
Datasheet 19 pages 12 years ago
Datasheet 21 pages 4 years ago
Newark
Datasheet 19 pages 3 years ago
Datasheet 7 pages 11 years ago
Datasheet 5 pages 6 years ago
Datasheet 7 pages 11 years ago
Datasheet 3 pages 8 years ago
Datasheet 5 pages 7 years ago
element14 APAC
Datasheet 473 pages 3 years ago
Datasheet 1 page 2 years ago
Datasheet 22 pages 3 years ago
Allied Electronics
Datasheet 9 pages 11 years ago
Factory Futures
Datasheet 22 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 6 years ago

Images

Alternate Names

KEM C0805C104K5RACTU
KEMET ELECTRONICS C0805C104K5RACTU
KEMET ELECTRONICS CORP C0805C104K5RACTU
KEME C0805C104K5RACTU
KEMT C0805C104K5RACTU
Kemet Corporation C0805C104K5RACTU
KMET C0805C104K5RACTU
KMT C0805C104K5RACTU
KEMET ELECTRONICS CORPORATION C0805C104K5RACTU
KEMET CORP C0805C104K5RACTU
ARCOTRONICS KEMET C0805C104K5RACTU
KEMET ELECTR C0805C104K5RACTU
KEMET [MIL] C0805C104K5RACTU
KEMET ELECTRONI C0805C104K5RACTU
KEMET ELE C0805C104K5RACTU
KEMET ELECTRONICS LTD C0805C104K5RACTU
KEMET ELECTRONICS CORPORA C0805C104K5RACTU
KMEC C0805C104K5RACTU
KELMET C0805C104K5RACTU
KEMET ELEC C0805C104K5RACTU
KEMET ELECTRONICS MARKETING(S) PTE LTD C0805C104K5RACTU
Kemet / Evox Rifa C0805C104K5RACTU
KEMET/NONE C0805C104K5RACTU
KKEMET C0805C104K5RACTU
KEMET COR C0805C104K5RACTU

Search for other parts like C0805 »