AVX 08053C104KAT2A

Capacitor;Ceramic;Cap 0.1 uF;Tol 10%;Vol-Rtg 25 VDC;SMT;0805;X7R;Tape & Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
08053C104KAT2A**MULT1 7,863 Buy Now »
USD
0.016 0.016 0.015 0.013 0.012
08053C104KAT2A 944,000 Buy Now »
USD
0.010
Digi-Key 3
478-3755-1-ND 1,635,329 Buy Now »
USD
0.100 0.047 0.021 0.012 0.012
478-3755-6-ND 1,635,329 Buy Now »
USD
0.100 0.047 0.021 0.012 0.012
478-3755-2-ND 1,628,000 Buy Now »
USD
0.008
Verical 3
08053C104KAT2A 944,000 Buy Now »
USD
0.011
08053C104KAT2A 7,863 Buy Now »
USD
0.013
08053C104KAT2A 200,000 Buy Now »
USD
Avnet
08053C104KAT2A 0 ··
USD
0.012 0.012 0.011 0.011 0.011
Chip One Stop Japan 2
C1S127005885828 7,863 Buy Now »
JPY
1.28 1.03
C1S127005840931 944,000 Buy Now »
JPY
0.865
Newark 2
96M1381 6,977 Buy Now »
USD
0.101 0.101 0.036 0.020 0.020
84C9177 64,000 Buy Now »
USD
0.020
TTI 2
08053C104KAT2A 264,000 Buy Now »
USD
0.005
08053C104KAT2A. 3,500 Buy Now »
USD
0.100 0.100 0.100
Mouser
581-08053C104K 105,608 Buy Now »
USD
0.100 0.100 0.025 0.017 0.012
Future Electronics
08053C104KAT2A 1,100,000 Buy Now »
USD
0.004
Allied Electronics 2
70001114 16,961 Buy Now »
USD
0.007 0.007 0.007 0.007
70002086 4,000 Buy Now »
USD
0.007
Farnell 2
1740665 215,586 Buy Now »
GBP
0.019 0.019 0.009 0.009
2280951 92,000 Buy Now »
GBP
0.007
element14 APAC 3
1740665 206,364 Buy Now »
SGD
0.074 0.033 0.018 0.018
1740665RL 206,364 Buy Now »
SGD
0.074 0.033 0.018 0.018
2280951 92,000 Buy Now »
SGD
0.017
Rutronik
KKK11306 0 ··
EUR
0.007
RS Components
390990 79,650 Buy Now »
GBP
0.010 0.008 0.005
Avnet Europe
08053C104KAT2A 20,000 Buy Now »
EUR
0.004
Avnet Asia
08053C104KAT2A 20,000 Buy Now »
USD
0.004
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
08053C104KAT2A 140,315 Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
Jameco
1929276 630,800 Buy Now »
USD
0.010
Quest
08053C104KAT2A 271,746 Buy Now »
USD
0.066 0.066 0.044 0.022 0.007
Freelance Electronics
08053C104KAT2A 4,500 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
C Plus Electronics
08053C104KAT2A Yes Send RFQ »
EarthTron
08053C104KAT2A 16,413 ··
Abacus Technologies
08053C104KAT2A 5,681 ··
Area51
08053C104KAT2A 9,599 ··
Accelarata
19C-08053C104KAT2A 307 ··
SIE
08053C104KAT2A 4,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
08053C104KAT2A Contact ··
Summit Electronics
08053C104KAT2A Contact Send RFQ »
North Star Micro
08053C104KAT2A Contact ··
Touchstone Systems
08053C104KAT2A Contact Send RFQ »
XS Micro
08053C104KAT2A Contact ··
SemiconductorPLUS
08053C104KAT2A Contact ··

Descriptions

Capacitor;Ceramic;Cap 0.1 uF;Tol 10%;Vol-Rtg 25 VDC;SMT;0805;X7R;Tape & Reel
Allied Electronics
.1UF 25V 10% 0805
TTI
Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 125°C Paper T/R
Avnet
0805 X7R ceramic capacitor 25V 0.1uF
RS Components
Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 125°C Paper T/R
Avnet Asia
NPI-CAP CER 0.1UF 25V 10%
Accelarata
Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 125???Ž Paper T/R
Chip One Stop Japan
Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 125C Automotive T/R
Verical
CAPACITOR CERAMIC, 0.1UF, 25V, X7R, 10%,
Farnell
CAP, MLCC, X7R, 100NF, 25V, 0805, REEL
element14 APAC
CAP CER 0.1UF 25V X7R 0805
Digi-Key
0805 100 nF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Future Electronics
KC 100nF 0805 10% 25V X7R
Rutronik
CERAMIC CAPACITOR, 0.1UF, 25V, X7R, 10%, 0805
Newark
Capacitor Ceramic 0.1uF 25V X7R 10% SMD 0805 125°C Paper T/R
Jameco

Technical Specifications

Dielectric Characteristic X7R
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package (SI) 2012
Capacitance 100 nF
Size-Height 940 µm
REACH SVHC Compliance No SVHC
Capacitance Tolerance ±10%
RoHS Compliant
Insulation Resistance 100 GΩ
Size-Thickness 939.8 µm
Lead-Free Status Lead Free
Mounting Type Surface Mount
Number of Pins 2
Size-Width 1.2446 mm
Case / Package / Footprint 0805
Size-Length 2.0066 mm
Voltage Rating (DC) 25 V

Documents

Newark
Datasheet 4 pages 5 months ago
Datasheet 4 pages 2 years ago
element14
Datasheet 4 pages 3 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 6 years ago
Farnell
Datasheet 4 pages 8 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 1 year ago
Allied Electronics
Datasheet 18 pages 11 years ago
Datasheet 7 pages 11 years ago
Jameco
Datasheet 22 pages 8 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Garrett
Datasheet 1 page 7 years ago
Arrow
Datasheet 4 pages 6 years ago
Datasheet 4 pages 3 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP 08053C104KAT2A
AVX CORPORATION 08053C104KAT2A
LCC 08053C104KAT2A
KED 08053C104KAT2A
AVXKYO 08053C104KAT2A
AVX (KYOCERA) 08053C104KAT2A
AVX LTD 08053C104KAT2A
KAVX 08053C104KAT2A
AVX CERAMICS 08053C104KAT2A
AVX LIMITED 08053C104KAT2A
AVXC 08053C104KAT2A
AVX CORPORAT 08053C104KAT2A
KYOCERA ELECTRONICS 08053C104KAT2A
A V X CERAMICS CORP 08053C104KAT2A
AVX Corpor 08053C104KAT2A
AVX-K 08053C104KAT2A
AVX CORPORATION (VA) 08053C104KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08053C104KAT2A
AVX CORPORATION [MIL] 08053C104KAT2A
AVX/KYOCRA 08053C104KAT2A
AVX/KYOCER 08053C104KAT2A
AVX/CGW 08053C104KAT2A
AVX/KYOCE 08053C104KAT2A
THOMSON CSF PASSIVE COMPO 08053C104KAT2A
Thomson / AVX 08053C104KAT2A
AVX Corporation 08053C104KAT2A

Search for other parts like 08053C »