KYOCERA AVX 08051C103KAZ2A

Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C103KAZ2A.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages14 years ago
Datasheet18 pages19 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago

Inventory History

3 month trend:
-5.61%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.025
$ 0.025
Stock
481,530
2,269,236
2,269,236
Authorized Distributors
15
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08051C103KAZ2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08051C103KAZ2A provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
0805 FlEXITERM 10nF Ceramic Multilayer Cap,100VDC,+125C, X7R Dielec,+/-10% SMD | AVX 08051C103KAZ2A
CAP, 0.01µF, 100V, 10%, X7R, 0805
0805 SMD Ceramic Capacitors .01UF 100V 10%
Ceramic Capacitor 0.01Uf 100V, X7R, 10%, 0805, Full Reel; Capacitance:10000Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051C103KAZ2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C103KAZ2A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051C103KAZ2A.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet5 pages14 years ago
Datasheet18 pages19 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Garrett
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago