AVX 08051C103K4T4A

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051C103K4T4A.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages2 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+184%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.018
$ 0.018
Stock
3,819,350
2,358,730
2,358,730
Authorized Distributors
13
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for AVX 08051C103K4T4A.

Related Parts

Descriptions

Descriptions of AVX 08051C103K4T4A provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
CAP, MLCC, AEC-Q200, 0.01UF, 100V, 0805; Capacitance:0.01µF; Voltage(DC):100V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:2.01mm RoHS Compliant: Yes

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C103K4T4A.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051C103K4T4A.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages2 years ago
Newark
Datasheet5 pages7 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago