AVX 08051C103K4T2A

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051C103K4T2A.

TME
Datasheet5 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Newark
Datasheet5 pages15 years ago
element14 APAC
Datasheet5 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet5 pages2 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.018
$ 0.018
Stock
1,613,828
2,358,730
2,358,730
Authorized Distributors
12
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 08051C103K4T2A.

Related Parts

Descriptions

Descriptions of AVX 08051C103K4T2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
100V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
Cap Ceramic 0.01uF 100V X7R 10% SMD 2.0 x 1.2 mm 125 C Paper T/R
10000pF Surface Mount, MLCC 0805 (2012 Metric) Package Ceramic Capacitors
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 100V 10000pF ±10% X7R
Smd Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 0.01 F, 10%, X7R, 100 V Rohs Compliant: Yes |Kyocera Avx 08051C103K4T2A
CAP, 0.01µF, 100V, 10%, X7R, 0805, REEL; Capacitance: 10000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX 0805 MLCC; Opera

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051C103K4T2A.
  • 08051C103K4T2A/4K
  • 08051C103K4T2A4K

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for AVX 08051C103K4T2A.

TME
Datasheet5 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
Newark
Datasheet5 pages15 years ago
element14 APAC
Datasheet5 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages7 years ago
Datasheet5 pages2 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago