Molex 08-50-0032

Non-gendered cat ear crimp terminal that accepts 22-30 AWG wires and features tin plating.
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-50-0032.

Sager Electronics

Datasheet1 page6 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-2.09%

Supply Chain

Country of OriginUS
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity640250-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
2 Position Rectangular Connector Housing Receptacle White 0.079" (2mm)
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Reel

Descriptions

Descriptions of Molex 08-50-0032 provided by its distributors.

Non-gendered cat ear crimp terminal that accepts 22-30 AWG wires and features tin plating.
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:KK 254 4809 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG Max:22AWG;
Crimp socket Cross-section AWG: 30...22 AWG Plug side: Tin-plated Soldering side: Tin-plated Contact material: Tin-Plated Brass Gender of contacts: Female Pitch: 2.54 mm
Contact, Female, 30-22Awg, Crimp; Rango De Producto:Serie 4809; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Molex 08-50-0032

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-00850003-2
  • 0008500032
  • 008500032
  • 08-50-0032.
  • 08/50/0032
  • 0850-0032
  • 08500032
  • 4809C-(P918)L
  • 4809C-P918L
  • 8500032