Walsin Technologies 0603N2R0C500CT

0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 2pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Capacitance2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603N2R0C500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages8 years ago
TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+20.10%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.076
$ 0.076
Stock
1,214,624
278,326
278,326
Authorized Distributors
8
12
12
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
-
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0603N2R0C500CT.

Related Parts

Descriptions

Descriptions of Walsin Technologies 0603N2R0C500CT provided by its distributors.

0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 2pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2pF 50V 0603 NPO
WALSIN 0603N2R0C500CT SMD Multilayer Ceramic Capacitor, General Purpose, 0603 [1608 Metric], 2 pF, 50 V,0.25pF
Chip Capacitor 0603 MLCC NPO 2 pF+/- 0.25pF 50 V T&R GP
Cap, 2Pf, 50V, C0G/Np0, 0603, Reel; Capacitance:2Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:-; Operating Temperature Rohs Compliant: Yes |Walsin 0603N2R0C500CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Capacitance2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603N2R0C500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages8 years ago
TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSNon-Compliant