Walsin Technologies 0603N220J500CT

0603 22 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603N220J500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet22 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet26 pages13 years ago
TME
Datasheet19 pages8 years ago

Inventory History

3 month trend:
-39.55%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.019
$ 0.019
Stock
3,148,356
10,312,191
10,312,191
Authorized Distributors
13
12
12
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
-
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0603N220J500CT.

Related Parts

Descriptions

Descriptions of Walsin Technologies 0603N220J500CT provided by its distributors.

0603 22 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 22pF ±5% C0G NP0
Chip Capacitor 0603 MLCC NPO 22 pF+/- 5% 50 V T&R GP
CAP, 22PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 22pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperature

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0603N220J500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet22 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet26 pages13 years ago
TME
Datasheet19 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant