AVX 06035A220JAT2A

0603 22 pF 50 V ±5% Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
06035A220JAT2A 48,000 Buy Now »
USD
06035A220JAT2A 5,657 Buy Now »
USD
0.008
06035A220JAT2A 516,000 Buy Now »
USD
Arrow 2
06035A220JAT2A**MULT1 5,657 Buy Now »
USD
0.010 0.010 0.008 0.006 0.005
06035A220JAT2A 56,000 Buy Now »
USD
0.003
Avnet
06035A220JAT2A 9,251 Buy Now »
USD
0.006 0.006 0.005 0.005 0.005
Digi-Key 3
478-1167-1-ND 291,738 Buy Now »
USD
0.100 0.027 0.012 0.007 0.007
478-1167-6-ND 291,738 Buy Now »
USD
0.100 0.027 0.012 0.007 0.007
478-1167-2-ND 284,000 Buy Now »
USD
0.005
Newark 2
19C6320 149,053 Buy Now »
USD
0.005 0.005 0.005 0.005 0.005
09J2476 56,000 Buy Now »
USD
0.003
Chip One Stop Japan 2
C1S127005882894 5,657 Buy Now »
JPY
0.723 0.549
C1S127005833092 528,000 Buy Now »
JPY
0.506
Future Electronics
06035A220JAT2A 1,492,000 Buy Now »
USD
0.003
TTI 2
06035A220JAT2A 264,000 Buy Now »
USD
0.004
06035A220JAT2A. 3,250 Buy Now »
USD
0.100 0.100 0.100
Mouser
581-06035A220J 52,143 Buy Now »
USD
0.100 0.100 0.026 0.020 0.013
Allied Electronics 2
70002460 473 Buy Now »
USD
0.022 0.019 0.006 0.006
70002206 0 ··
USD
0.009
Farnell 2
498543 157,973 Buy Now »
GBP
0.011 0.011 0.007 0.005
2280861 0 ··
GBP
0.005
element14 APAC 3
498543 159,415 Buy Now »
SGD
0.121 0.065 0.025 0.025
498543RL 159,415 Buy Now »
SGD
0.121 0.065 0.025 0.025
2280861 0 ··
SGD
0.015
Rutronik
KKK4756 224,000 Buy Now »
EUR
0.004
Avnet Europe
06035A220JAT2A 496,000 Buy Now »
EUR
0.005
RS Components
4646420 10,800 Buy Now »
GBP
0.053 0.021 0.009
Avnet Asia
06035A220JAT2A 20,000 Buy Now »
USD
0.002
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
06035A220JAT2A 16,000 Buy Now »
USD
0.008
Quest
06035A220JAT2A 118,656 Buy Now »
USD
0.068 0.068 0.045 0.022 0.007
Area51
06035A220JAT2A 3,712 ··
USD
0.020 0.020 0.020 0.020 0.020
Express Electronics
06035A220JAT2A 3,750 Buy Now »
EarthTron
06035A220JAT2A 256 ··
4 Star Electronics
06035A220JAT2A 3,538 Send RFQ »
SIE
06035A220JAT2A 72,000 ··
GreenTree Electronics
06035A220JAT2A 632,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics 2
06035A220JAT2A Contact Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
06035A220JAT2A Contact Buy Now »
Summit Electronics
06035A220JAT2A Contact Send RFQ »
North Star Micro
06035A220JAT2A Contact ··
Chip 1 Exchange
06035A220JAT2A Contact ··
Touchstone Systems
06035A220JAT2A Contact Send RFQ »
XS Micro
06035A220JAT2A Contact ··

Descriptions

KC 22pF 0603 5% 50V NP0
Rutronik
CAP (SMD) CER 22PF 25V 5% NPO
Component Sense
CAP SMT CER 22PF 50V 5% 0603 4K/TR
Component Electronics
0603 22 pF 50 V ±5% Tol. C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Future Electronics
Capacitor;Ceramic;Cap 22 pF;Tol 5%;Vol-Rtg 50 VDC;SMT;0603Cut Tape
Allied Electronics
CERAMIC CAPACITOR 22PF 50V, C0G, 5%, 0603
Newark
CAP CER 22PF 50V NP0 0603
Digi-Key
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet
CAP, MLCC, C0G/NP0, 22PF, 50V, 0603
Farnell
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125Ž Paper T/R
Chip One Stop Japan
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Asia
0603 C0G ceramic capacitor 22pF 50V
RS Components
22PF 50V 5% 0603
TTI
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125C T/R
Verical
CAP, MLCC, C0G/NP0, 22PF, 50V, 0603
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Dielectric Characteristic C0G/NP0
Case / Package / Footprint 0603
Capacitance 22 pF
Number of Pins 2
Size-Length 1.6002 mm
Size-Thickness 863.6 µm
Case / Package (SI) 1608
RoHS Compliant
Size-Height 860 µm
Size-Width 812.8 µm
Voltage Rating (DC) 50 V
Temperature Coefficient 0 ppm/°C
Mounting Type Surface Mount
Capacitance Tolerance ±5%
Insulation Resistance 100 GΩ
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Dielectric Material Ceramic

Documents

Farnell
Datasheet 4 pages 5 months ago
Datasheet 4 pages 9 years ago
Datasheet 46 pages 12 years ago
Future Electronics
Datasheet 4 pages 6 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Datasheet 4 pages 8 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
_crawl Avnet
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 18 pages 11 years ago
Compliance Statements
Rohs Statement 4 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 06035A220JAT2A
AVX CORPORATION 06035A220JAT2A
LCC 06035A220JAT2A
KED 06035A220JAT2A
AVXKYO 06035A220JAT2A
AVX (KYOCERA) 06035A220JAT2A
AVX LTD 06035A220JAT2A
KAVX 06035A220JAT2A
AVX CERAMICS 06035A220JAT2A
AVX LIMITED 06035A220JAT2A
AVXC 06035A220JAT2A
AVX CORPORAT 06035A220JAT2A
KYOCERA ELECTRONICS 06035A220JAT2A
A V X CERAMICS CORP 06035A220JAT2A
AVX Corpor 06035A220JAT2A
AVX-K 06035A220JAT2A
AVX CORPORATION (VA) 06035A220JAT2A
AVX (FORMERLY KNOWN AS NICHICON) 06035A220JAT2A
AVX CORPORATION [MIL] 06035A220JAT2A
AVX/KYOCRA 06035A220JAT2A
AVX/KYOCER 06035A220JAT2A
AVX/CGW 06035A220JAT2A
AVX/KYOCE 06035A220JAT2A
THOMSON CSF PASSIVE COMPO 06035A220JAT2A
Thomson / AVX 06035A220JAT2A
AVX Corporation 06035A220JAT2A

Search for other parts like 06035A »