KYOCERA AVX 06035C103K4T2A

0603 10nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C103K4T2A.

TME
Datasheet5 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
_legacy Avnet
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+5.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035C103K4T2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06035C103K4T2A provided by its distributors.

0603 10nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R
10000pF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
CAP, 0.01µF, 50V, 10%, X7R, 0603, REEL
CAP CER 10000PF 50V 10% X7R 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C103K4T2A.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C103K4T2A.

TME
Datasheet5 pages14 years ago
Datasheet4 pages2 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
_legacy Avnet
Datasheet5 pages16 years ago
Farnell
Datasheet5 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Future Electronics
Datasheet5 pages8 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago