KYOCERA AVX 06033G104ZAT4A

0603 100 nF 25 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
866099515,00015KTape & Reel
1d
581-06033G104ZAT4A55,7421Tape & Reel
1d
06033G104ZAT4A010K
2d
06033G104ZAT4A045KTape & Reel
17h
06033G104ZAT4A045K
17h

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033G104ZAT4A.

Farnell
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
-13.14%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.006
$ 0.006
Stock
283,128
13,196,189
13,196,189
Authorized Distributors
5
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
900 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06033G104ZAT4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06033G104ZAT4A provided by its distributors.

0603 100 nF 25 V -20 / +80% Tolerance Y5V SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.1muF -20% +80% Y5V F
Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R
CAP, MLCC, Y5V, 0.1UF, 25V, 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033G104ZAT 4A
  • 06033G104ZAT4A/15K
  • 06033G104ZAT4A15K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance100 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033G104ZAT4A.

Farnell
Datasheet3 pages14 years ago
element14 APAC
Datasheet3 pages8 years ago
_legacy Avnet
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago