KYOCERA AVX 06033G104ZAT2A

0603 100 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricY5V
Dissipation Factor7 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033G104ZAT2A.

Datasheet3 pages14 years ago
Datasheet109 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages8 years ago
Garrett
Datasheet3 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
TME
Datasheet3 pages2 years ago
Farnell
Datasheet3 pages3 years ago
Datasheet2 pages16 years ago
Datasheet46 pages20 years ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages19 years ago
DigiKey
Datasheet17 pages22 years ago

Inventory History

3 month trend:
+3.99%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
13,196,189
283,128
283,128
Authorized Distributors
14
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
Y5V
Y5V
Y5V
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
80 %
80 %
80 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06033G104ZAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06033G104ZAT2A provided by its distributors.

0603 100 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 25V 0.1muF -20% +80% Y5V F
Cap Ceramic 0.1uF 25V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Capacitor;Ceramic;Cap 0.1 uF;Tol -20, +80%;Vol-Rtg 25 VDC;SMT;0603;Y5V;Tape&Reel | AVX 06033G104ZAT2A
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603
KYOCERA 06033G104ZAT2A / 06033G104ZAT2A AVX CAP .1UF 25
Ceramic Capacitor, 0.1Uf, 25V, Y5V, +80,-20%, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033G104ZAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033G-104ZAT2A
  • 06033G104ZAT2A.
  • 06033G104ZAT2A/4K
  • 06033G104ZAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricY5V
Dissipation Factor7 %
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance80 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033G104ZAT2A.

Datasheet3 pages14 years ago
Datasheet109 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages8 years ago
Garrett
Datasheet3 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
TME
Datasheet3 pages2 years ago
Farnell
Datasheet3 pages3 years ago
Datasheet2 pages16 years ago
Datasheet46 pages20 years ago
Upverter
Technical Drawing134 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages19 years ago
DigiKey
Datasheet17 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago