KYOCERA AVX 06033C105KAT2A

0603 1 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height940 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C105KAT2A.

Farnell
Datasheet5 pages7 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-5.57%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.011
$ 0.011
Stock
3,028,145
241,916,532
241,916,532
Authorized Distributors
14
13
13
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
940 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06033C105KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06033C105KAT2A provided by its distributors.

0603 1 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C Paper T/R
1¦ÌF ¡À10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608Metric) ceramic capacitor 25V 1muF ±10% X7R
Ceramic MLCC 1UF 25V 10% X7R,0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06033C105KAT2A.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height940 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033C105KAT2A.

Farnell
Datasheet5 pages7 years ago
Upverter
Datasheet4 pages8 years ago
Technical Drawing134 pages3 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago