Samsung CL10B105KA8NNNC

CL10B105KA8NNNC Samsung Ceramic Capacitor MLCC 1uF10% 25V X7R SMD 0603 (1608 Metric) RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B105KA8NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet21 pages14 years ago
Datasheet2 pages14 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages18 years ago
Arrow Electronics
Datasheet1 page0 years ago

Inventory History

3 month trend:
+3.41%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.073
$ 0.01
$ 0.081
$ 0.182
Stock
207,545,803
11,041,373
1,060,608
102,957
9,030
Authorized Distributors
13
15
6
5
1
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
-
10 %
Height
800 µm
940 µm
800 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL10B105KA8NNNC.

Related Parts

Descriptions

Descriptions of Samsung CL10B105KA8NNNC provided by its distributors.

CL10B105KA8NNNC Samsung Ceramic Capacitor MLCC 1uF10% 25V X7R SMD 0603 (1608 Metric) RoHS
CL10 Series 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multi Layer Ceramic Capacitor (MLCC) | CAP CER 1UF 25V X7R 0603
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 125°C Low ESR T/R
Ceramic capacitor SMD; 0603; 1F; 25V; X7R; 10%
CAP, 1UF, 25V, MLCC, 0603; SVHC: No SVHC (15-Jan-2019)
SMD MLC Capacitor 1uF 25V X7R 0603
Capacitor, 1UF, 25V, MLCC, 0603; Capacitance:1µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Cap, 1Uf, 25V, Mlcc, 0603; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Cl Series; Product Length:1.6Mm; Product Width:0.85Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL10B105KA8NNNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL10B105KA8NNNC.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Samsung CL10B105KA8NNNC.

Samsung SCT
Datasheet36 pages8 years ago
Upverter
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet21 pages14 years ago
Datasheet2 pages14 years ago
Datasheet36 pages0 years ago
Datasheet84 pages0 years ago
Datasheet160 pages6 years ago
Datasheet21 pages16 years ago
TME
Datasheet21 pages18 years ago
Arrow Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant