Littelfuse 0466002.NRHF

Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation157.5 mW
Resistance30 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466002.NRHF.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages8 years ago
Upverter
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-3.68%

Alternate Parts

Price @ 1000
$ 0.391
$ 0.365
$ 0.365
Stock
1,935,366
685,550
685,550
Authorized Distributors
15
17
17
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0466002.NRHF.

Related Parts

Descriptions

Descriptions of Littelfuse 0466002.NRHF provided by its distributors.

Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206
FUSE BOARD MNT 2A 63VAC/VDC 1206 / Fuse Chip Very Fast Acting 2A 63V SMD Solder Pad 1206 T/R CSA
466 Series Very Fast-Acting 63 V 2 A 1206 3.18 x 1.52 mm SMT Thin Film Fuse
SMD FUSE, VERY FAST ACTING, 2A, 1206; Fuse Current:2A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:63VAC; Voltage Rating VDC:63VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:466 Series RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0466002.NRHF.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation157.5 mW
Resistance30 mΩ
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.18 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466002.NRHF.

Burklin Elektronik
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages8 years ago
Upverter
Datasheet3 pages7 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant