Littelfuse 0466002.NR

Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation157.5 mW
Resistance30 mΩ
TerminationSMD/SMT
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.175 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466002.NR.

Future Electronics
Datasheet3 pages9 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
TME
Datasheet3 pages5 years ago
Arrow Electronics
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-32.06%

Alternate Parts

Price @ 1000
$ 0.411
$ 0.391
Stock
650,846
1,867,700
Authorized Distributors
17
15
Current Rating
2 A
2 A
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0466002.NR.

Related Parts

Descriptions

Descriptions of Littelfuse 0466002.NR provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Very Fast Acting 2A 63V SMD Solder Pad 1206 T/R CSA
FastBlow 50A SMD Fuse 2A 78.73mV 0.2326 30m¦¸ 1206 Fuses ROHS
FUSE, SMD, 2A, 1206, FAST ACTING; Voltage Rating VAC: 63V; Voltage Rating VDC: 63V; Fuse Current: 2A; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; Blow Characteristic: Very Fast Actin
FUSE, SMD, 2A, 1206, FAST ACTING, FULL REEL; Fuse Current:2A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:63VAC; Voltage Rating VDC:63VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:466 Series; Fuse Size Code:1206RoHS Compliant: Yes
Length mm = 3.2 / Width mm = 1.5 / Rated Current A = 2 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 63 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Terminal Material = Tin-Plated Copper / Standards Met = CSA Certified / Series = 466

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0466002.NR.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Housing MaterialCeramic
MountSurface Mount
Number of Pins2
Terminal MaterialCopper
Technical
Current Rating2 A
Fuse Current2 A
Max Operating Temperature90 °C
Min Operating Temperature-55 °C
Power Dissipation157.5 mW
Resistance30 mΩ
TerminationSMD/SMT
Voltage Rating63 V
Voltage Rating (AC)63 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.52 mm
Height584.2 µm
Length3.175 mm
Width1.524 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0466002.NR.

Future Electronics
Datasheet3 pages9 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet3 pages10 years ago
Littelfuse SCT
Datasheet3 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Datasheet3 pages8 years ago
Datasheet1 page21 years ago
TME
Datasheet3 pages5 years ago
Arrow Electronics
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant