Walsin Technologies 0402X475M100CT

10V 4.7uF X5R ¡À20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)1005
Technical
Capacitance4.7 µF
DielectricX5R
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402X475M100CT.

Future Electronics
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-93.64%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.022
$ 0.022
Stock
441,853
14,636,475
14,636,475
Authorized Distributors
7
18
18
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
-
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
Height
-
650 µm
650 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0402X475M100CT.

Descriptions

Descriptions of Walsin Technologies 0402X475M100CT provided by its distributors.

10V 4.7uF X5R ¡À20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402
Cap, 4.7Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Walsin 0402X475M100CT

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)1005
Technical
Capacitance4.7 µF
DielectricX5R
Voltage Rating (DC)10 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402X475M100CT.

Future Electronics
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant