Walsin Technologies 0402X225M6R3CT

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402X225M6R3CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+116%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.056
$ 0.056
Stock
725,900
28,219,207
28,219,207
Authorized Distributors
8
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0402X225M6R3CT.

Descriptions

Descriptions of Walsin Technologies 0402X225M6R3CT provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402
Chip Capacitor 0402 MLCC X5R 2.2 uF+/ -20% 6.3 V T&R GP
Multilayer Ceramic Capacitor, 2.2 F, 20%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402X225M6R3CT
Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
CAP, 2.2µF, 6.3V, 20%, X5R, 0402; Capacitance: 2.2µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: Walsin MLCC; Operating Temper

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402X225M6R3CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant