Walsin Technologies 0402N100J500CT

0402 50 V 10 pF C0G ±5% Tolerance Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N100J500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet22 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
TME
Datasheet19 pages8 years ago

Inventory History

3 month trend:
-51.76%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
5,459,319
38,965,256
38,965,256
Authorized Distributors
11
14
14
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0402N100J500CT.

Related Parts

Descriptions

Descriptions of Walsin Technologies 0402N100J500CT provided by its distributors.

0402 50 V 10 pF C0G ±5% Tolerance Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, 0402
Cap Ceramic 10pF 50V C0G 5% SMD 0402 125C Paper T/R
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 50V 10pF ±5% C0G NP0
Chip Capacitor 0402 MLCC NPO 10 pF+/- 5% 50 V T&R GP
CAP, 10PF, 50V, 5%, C0G/NP0, 0402; Capacitance: 10pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: Walsin MLCC; Operating Te

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402N100J500CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Datasheet0 pages0 years ago
TECHDesign
Datasheet22 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
TME
Datasheet19 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant