Walsin Technologies 0402B104K160CT

0402 0.1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402B104K160CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet37 pages15 years ago
TME
Datasheet19 pages8 years ago

Inventory History

3 month trend:
-6.74%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
134,777,832
285,795,068
285,795,068
Authorized Distributors
13
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies 0402B104K160CT.

Related Parts

Descriptions

Descriptions of Walsin Technologies 0402B104K160CT provided by its distributors.

0402 0.1 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125¡ãC T/R
Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B104K160CT
0402 (1005Metric) CERAMIC CAPACITOR ceramic capacitor 16V 0.1muF 卤10% X7R
Capacitor, Mlcc, X7R, 0.1Uf, 16V, 0402
CAP, 0.1µF, 16V, 10%, X7R, 0402; Capacitance: 0.1µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: Walsin MLCC; Operating Temperat

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Technical
Capacitance100 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies 0402B104K160CT.

element14 APAC
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
TECHDesign
Datasheet22 pages4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet37 pages15 years ago
TME
Datasheet19 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant