Littelfuse 025101.5MAT1L

Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo CSA/PSE/TUV/UL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating1.5 A
Fuse Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance82.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.11 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025101.5MAT1L.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page18 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page24 years ago

Inventory History

3 month trend:
-65.57%

Alternate Parts

Price @ 1000
$ 0.399
$ 0.541
$ 0.541
Stock
98,403
26,628
26,628
Authorized Distributors
13
17
17
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 025101.5MAT1L.

Related Parts

Descriptions

Descriptions of Littelfuse 025101.5MAT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Ammo CSA/PSE/TUV/UL
1.5A Axial FF Non-Resettable Wire Ended Fuse, 125 V | Littelfuse 025101.5MAT1L
Fuse, Pcb, 1.5A, 125V, Very Fast Acting; Fuse Current:1.5A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 025101.5MAT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountThrough Hole
Technical
Current Rating1.5 A
Fuse Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Resistance82.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Diameter2.41 mm
Length7.11 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025101.5MAT1L.

Future Electronics
Datasheet3 pages11 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet4 pages14 years ago
Newark
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Burklin Elektronik
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Fuses Unlimited
Datasheet4 pages10 years ago
DigiKey
Datasheet1 page18 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page23 years ago
Datasheet1 page24 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant