Littelfuse 025101.5MXL

Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Loose CSA/PSE/TUV/UL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Current Rating1.5 A
Fuse Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance82.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage32 V
Dimensions
Diameter2.41 mm
Height2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025101.5MXL.

Future Electronics
Datasheet3 pages10 years ago
Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages10 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+5.09%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.322
$ 0.477
$ 0.641
$ 0.541
Stock
27,907
101,143
30,209
165,898
3,682
Authorized Distributors
17
13
11
4
8
Current Rating
1.5 A
1.5 A
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
125 V
125 V
Mount
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 025101.5MXL.

Related Parts

Descriptions

Descriptions of Littelfuse 025101.5MXL provided by its distributors.

Fuse Subminiature Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic Loose CSA/PSE/TUV/UL
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
251 Series Very Fast-Acting 125 V 1.5A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V; 15.0A
025101.5MXL - Littelfuse VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 1-1/2, Voltage: 125VAC
Fuse, Axial, Very Fast Acting, 1.5A; Fuse Current:1.5A; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating V Dc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Rohs Compliant: Yes |Littelfuse 025101.5MXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 025101.5MXL.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
MountPCB, Through Hole
Number of Pins2
Technical
Current Rating1.5 A
Fuse Current1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance82.3 mΩ
TerminationAxial
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage32 V
Dimensions
Diameter2.41 mm
Height2.8 mm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 025101.5MXL.

Future Electronics
Datasheet3 pages10 years ago
Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages10 years ago
Littelfuse SCT
Datasheet4 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, QPL, UL, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant