Schurter 0034.6021

Fuse Subminiature Fast Acting 5A 250V 8.5 X 8.5mm Thermoplastic
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MaterialCopper, Plastic, Tin
MountPCB, Through Hole
Number of Pins2
Weight419.998185 mg
Technical
Current5 A
Current Rating5 A
Dropout Voltage60 mV
Fuse Current5 A
Max Operating Temperature85 °C
Max Power Dissipation1.97 W
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.97 W
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.509 mm
Lead Length4.3 mm
Length8.509 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6021.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Future Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages12 years ago
element14
Datasheet2 pages20 years ago
X-ON
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages7 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-8.34%

Alternate Parts

Price @ 1000
$ 0.41
$ 0.438
$ 0.438
Stock
37,682
2,238
2,238
Authorized Distributors
15
9
9
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
PCB, Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Schurter 0034.6021.

Related Parts

Descriptions

Descriptions of Schurter 0034.6021 provided by its distributors.

Fuse Subminiature Fast Acting 5A 250V 8.5 X 8.5mm Thermoplastic
Micro fuse 8.5 x 8.5 mm, 5 A, F, 250 V (AC), 35 A breaking capacity, 0034.6021
FUSE, PCB, 5A, 250V, FAST ACTING; Fuse Current: 5A; Voltage Rating VAC: 250VAC; Product Range: MSF 250 Series; Voltage Rating VDC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6021.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageRadial
Contact PlatingTin
Housing MaterialThermoplastic
MaterialCopper, Plastic, Tin
MountPCB, Through Hole
Number of Pins2
Weight419.998185 mg
Technical
Current5 A
Current Rating5 A
Dropout Voltage60 mV
Fuse Current5 A
Max Operating Temperature85 °C
Max Power Dissipation1.97 W
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation1.97 W
TerminationRadial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter8.5 mm
Height8.509 mm
Lead Length4.3 mm
Length8.509 mm
Wire/Cable Diameter640 µm

Documents

Download datasheets and manufacturer documentation for Schurter 0034.6021.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago
Newark
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet5 pages2 years ago
Master Electronics
Datasheet4 pages3 years ago
Future Electronics
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet6 pages15 years ago
element14 APAC
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages12 years ago
element14
Datasheet2 pages20 years ago
X-ON
Datasheet4 pages6 years ago
Sager Electronics
Datasheet4 pages7 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, IEC, UL, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant