Littelfuse 36914000000

369 Series Time Lag 300 V 4 A 8.5 x 8 mm TE5® Radial Lead Fuse
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current4 A
Current Rating4 A
Fuse Current4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation1.2 W
Resistance12.8 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Depth4 mm
Height8.001 mm
Length8.509 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 36914000000.

Farnell
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Newark
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+14.62%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.326
$ 0.326
Stock
49,004
12,451
12,451
Authorized Distributors
5
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
300 V
300 V
300 V
Voltage Rating (DC)
300 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 36914000000.

Related Parts

Descriptions

Descriptions of Littelfuse 36914000000 provided by its distributors.

369 Series Time Lag 300 V 4 A 8.5 x 8 mm TE5® Radial Lead Fuse
Delayedblow/SlowBlow Midget Fuses(square type) 4A Plugin Fuses ROHS
Fuses with Leads (Through Hole) 300V TL TE5 LL 4A
PCB FUSE, TIME DELAY, 4A, 300VAC;
4A 300V SLOW TE5 long pins IEC
FUSE BOARD MNT 4A 300VAC RADIAL
FUSE BOARD MOUNT 4A 300VAC RAD
FUSE, PCB, 4A, 300V, TIME DELAY; Voltage; FUSE, PCB, 4A, 300V, TIME DELAY; Voltage Rating VAC:300V; Voltage Rating VDC:300V; Fuse Current:4A; Breaking Capacity:50A @ 300VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TE5; Fuse Mounting:Through Hole

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current4 A
Current Rating4 A
Fuse Current4 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Power Dissipation1.2 W
Resistance12.8 mΩ
TerminationRadial
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Working Voltage300 V
Dimensions
Depth4 mm
Height8.001 mm
Length8.509 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 36914000000.

Farnell
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages10 years ago
Newark
Datasheet3 pages8 years ago

Compliance

Environmental Classification
ApprovalsPSE, cULus
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant