Diodes Inc. ZXTP25040DFHTA

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-220 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-3 A
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency270 MHz
Gain Bandwidth Product270 MHz
hFE Min300
Max Breakdown Voltage40 V
Max Collector Current3 A
Max Frequency270 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation1.81 W
Schedule B8541290080
Transition Frequency270 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25040DFHTA.

RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages10 years ago
Future Electronics
Datasheet6 pages17 years ago
iiiC
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-23.89%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZXTP25040DFHTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZXTP25040DFHTA provided by its distributors.

Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
On a Reel of 3000, Diodes Inc ZXTP25040DFHTA PNP Transistor, 3 A, 40 V, 3-Pin SOT-23
ZXTP25040DFH Series 40 V 3 A Surface Mount PNP Medium Power Transistor - SOT23
Trans GP BJT PNP 40V 3A 1810mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage-220 mV
Collector Emitter Voltage (VCEO)40 V
Continuous Collector Current-3 A
Current Rating-3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency270 MHz
Gain Bandwidth Product270 MHz
hFE Min300
Max Breakdown Voltage40 V
Max Collector Current3 A
Max Frequency270 MHz
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation1.81 W
Schedule B8541290080
Transition Frequency270 MHz
Voltage Rating (DC)-40 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP25040DFHTA.

RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages10 years ago
Future Electronics
Datasheet6 pages17 years ago
iiiC
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page17 years ago