Honeywell ZM50E10C01

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialNylon
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel81 mm
Electrical Life6 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force32 N
Operating Position889 µm
OrientationStraight
Overtravel61 mm
Pretravel40 mm
Schedule B8536509055
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length186 mm
Depth6.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E10C01.

Sager Electronics
Datasheet19 pages7 years ago
Datasheet16 pages1 year ago
Datasheet12 pages13 years ago
Electro Sonic
Datasheet19 pages7 years ago
Datasheet20 pages9 years ago
Datasheet1 page11 years ago
Honeywell
Instruction Sheet2 pages7 years ago
element14 APAC
Datasheet1 page21 years ago
Newark
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages2 years ago
TME
Datasheet13 pages10 years ago

Inventory History

3 month trend:
-1.38%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell ZM50E10C01.

Related Parts

Descriptions

Descriptions of Honeywell ZM50E10C01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder
Basic / Snap Action Switches SPDT 5A 125V 1.43N NO SEAL PIN PLUNGER
Subminiature Basic Switch, SPDT, 125/250 VAC, 5 Amps, Straight Lever, Solder | Honeywell ZM50E10C01
Snap Action Basic Switch; Actuator Style:Fixed Lever Arm; Operating Force Max:1.16ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Features:Straight Lever Actuator; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125/250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
MICROSWITCH, FIXED ARM LEVER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:0.32N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (19-Dec-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Operating Force:0.32N; Series:ZM; Switch Case:Nylon; Terminal Type:Solder

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM50E10C01.

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialNylon
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder, Through Hole
Technical
Contact Current Rating5 A
Current Rating5 A
Differential Travel81 mm
Electrical Life6 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Force32 N
Operating Position889 µm
OrientationStraight
Overtravel61 mm
Pretravel40 mm
Schedule B8536509055
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length186 mm
Depth6.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E10C01.

Sager Electronics
Datasheet19 pages7 years ago
Datasheet16 pages1 year ago
Datasheet12 pages13 years ago
Electro Sonic
Datasheet19 pages7 years ago
Datasheet20 pages9 years ago
Datasheet1 page11 years ago
Honeywell
Instruction Sheet2 pages7 years ago
element14 APAC
Datasheet1 page21 years ago
Newark
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages2 years ago
TME
Datasheet13 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago