Omron D3V-11G-1A5-K

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight6.2 g
Technical
Current Rating6 A
Differential Travel304.8 µm
Electrical Life200 kcycles
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.96 N
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D3V-11G-1A5-K.

Omron
Datasheet16 pages21 years ago
Master Electronics
Datasheet12 pages8 years ago
Electro Sonic
Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

Inventory History

3 month trend:
-0.77%

Engineering Resources

View Evaluation kits and Reference designs for Omron D3V-11G-1A5-K.

Related Parts

Descriptions

Descriptions of Omron D3V-11G-1A5-K provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
SWITCH SNAP ACTION NO/NC SPDT PIN PLUNGER
SWITCH SNAP ACTION SPDT 11A 250V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-11G1A5K
  • D3V11G1A5K

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight6.2 g
Technical
Current Rating6 A
Differential Travel304.8 µm
Electrical Life200 kcycles
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Operating Force1.96 N
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron D3V-11G-1A5-K.

Omron
Datasheet16 pages21 years ago
Master Electronics
Datasheet12 pages8 years ago
Electro Sonic
Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant