Microchip ZL88602LDF1

2Ch Zl880 120V Abs, 64Qfn, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL88602LDF1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3.135 V
Number of Circuits1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip ZL88602LDF1.

SHENGYU ELECTRONICS
Datasheet2 pages22 years ago

Alternate Parts

Price @ 1000
$ 20.76
$ 7.17
$ 7.17
Stock
45,447
36,576
36,576
Authorized Distributors
5
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL88602LDF1.

Descriptions

Descriptions of Microchip ZL88602LDF1 provided by its distributors.

2Ch Zl880 120V Abs, 64Qfn, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ZL88602LDF1
QFN-64(9x9) Telecommunication Interface ICs ROHS
IC ABS VOICEPORT 2CH FXS 64QFN
Wideband ABS VoicePort Device 64-Pin QFN T/R
2CH ZL880 120V ABS, 64QFN, T&R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)3.135 V
Number of Circuits1
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip ZL88602LDF1.

SHENGYU ELECTRONICS
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements