Microchip ZL38062LDG1

IC Audio Signal Processor 64QFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip ZL38062LDG1.

Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 5.356
$ 5.356
Stock
48,513
123,190
123,190
Authorized Distributors
2
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ZL38062LDG1.

Descriptions

Descriptions of Microchip ZL38062LDG1 provided by its distributors.

IC AUDIO SIGNAL PROCESSOR 64QFN
Audio Processors Enable the Streamlined Development of Security Monitoring for the Connected Home
Advanced Audio Processor 64-Pin QFN Tray
SOUND CLASSIFIER AUDIO PROCESSOR
Audio Processor With Audio Event Detection For Connected Home App. 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ZL38062LDG1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip ZL38062LDG1.

Electro Sonic
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements