Diodes Inc. ZHCS400

Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
Number of Pins2
Technical
Capacitance20 pF
Element ConfigurationSingle
Forward Current400 mA
Forward Voltage425 mV
Max Forward Surge Current (Ifsm)3 A
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
PackagingTape and Reel
Peak Reverse Current40 µA
Power Dissipation250 mW
Power Rating250 mW
Reverse Voltage40 V
TerminationSMD/SMT
Dimensions
Height1.2 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS400.

Diodes Inc SCT
Datasheet6 pages12 years ago
Technical Drawing5 pages7 years ago
Upverter
Datasheet5 pages12 years ago
Datasheet6 pages16 years ago
element14
Datasheet6 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.15
$ 0.15
Stock
24,080
5,434,947
5,434,947
Authorized Distributors
0
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD
SC
SC
Forward Voltage
425 mV
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
-
Forward Current
400 mA
400 mA
400 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
20 pF
20 pF
20 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. ZHCS400.

Related Parts

Descriptions

Descriptions of Diodes Inc. ZHCS400 provided by its distributors.

Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2
DIODE, SCHOTTKY, SOD-323
Schottky, 400 mA, RoHS
Diodes Inc SCT
DIODE, SCHOTTKY, SOD-323; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:1A; Current, Ifsm:6.75A; Voltage, Vf Max:500mV; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOD-323; No. of Pins:2; Alternate Case Style:SC-76; Current, If Max:400mA; Current, If Vf:400mA; Current, Ifs Max:3A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Current:400mA; Forward Voltage:0.5V; Power, Ptot:250mW; SMD Marking:BD; Width, External:3.05mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOD
Number of Pins2
Technical
Capacitance20 pF
Element ConfigurationSingle
Forward Current400 mA
Forward Voltage425 mV
Max Forward Surge Current (Ifsm)3 A
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
PackagingTape and Reel
Peak Reverse Current40 µA
Power Dissipation250 mW
Power Rating250 mW
Reverse Voltage40 V
TerminationSMD/SMT
Dimensions
Height1.2 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS400.

Diodes Inc SCT
Datasheet6 pages12 years ago
Technical Drawing5 pages7 years ago
Upverter
Datasheet5 pages12 years ago
Datasheet6 pages16 years ago
element14
Datasheet6 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page16 years ago