TDK-Lambda Z36-24-U

Programmable Power Supplies, Bench/2U Rack Mount, Output: 864W, 0 to 36V, Interface option: USB
$ 2,299.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda Z36-24-U.

Sager Power Systems

Datasheet19 pages11 years ago
Datasheet2 pages13 years ago
Datasheet19 pages11 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+733%

Supply Chain

Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 8 months ago)

Related Parts

TDK-LambdaZ36-24-LAN-L-U
AC-DC, Programmable, 115-230VAC, Output 0-36V 0-24A, 864W, LAN, O/P Jacks, US cord
TDK-LambdaZUP36-24/U
AC-DC Power Factor Correction Module, 1 Output, 864W, Hybrid
TDK-LambdaZ36-24-IS510-U
TDK-Lambda Z36-24-IS510-U DC Power Supply, Single Output 36V, 24A, 864W, Isolated, Z+ Series
Mean WellHRP-600-36
HRP-600 Series 630 W Single Output 36 V AC/DC Power Supply with PFC Function
Mean WellMSP-600-36
Power supply; module; medical; 630W; 36V; 17.5A; 85-264VAC; 120-370VDC
PBA600F Series 648 W Single Output 36 V AC/DC Enclosed Type Power Supply

Descriptions

Descriptions of TDK-Lambda Z36-24-U provided by its distributors.

Programmable Power Supplies, Bench/2U Rack Mount, Output: 864W, 0 to 36V, Interface option: USB
TDK-Lambda Z36-24-U DC Power Supply, Single Output 36V, 24A, 864W, USB, RS-232, RS-485, Z+ Series
Bench Top Power Supplies 115-230VAC, 0-36VOut 0-24A, 864W, US cord
Programmable,RS232,RS485 and USB Interface 864W 0mA~24A 0V~36V(DC) 1
PROGRAMMABLE POWER SUPPLY, 864W, 0-36V, 0-24A, 85-265VAC, BENCH, Z+ SERIES
Power Supply, Bench, Ac-Dc, 0-36V, 24A, 864W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:36V; Output Current Min:0A; Output Current Max:24A; Power Rating:864W; Plug Type:- Rohs Compliant: Yes |Tdk-Lambda Z36-24-U

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z3624U