What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well MSP-600-36

Power supply; module; medical; 630W; 36V; 17.5A; 85-264VAC; 120-370VDC

$ 165.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MSP-600-36.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Component Distributors Inc.

Sager Power Systems

Jameco (USA)

Inventory History

3 month trend:
-3.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC
Advanced EnergyNLP250R-96S48J
AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid
Advanced EnergyNLP250N-99S24J
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 175 W, 24 V, 7.3 A
Advanced EnergyLPS175-M
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 110 W, 24 V, 4.5 A

Descriptions

Descriptions of Mean Well MSP-600-36 provided by its distributors.

Power supply; module; medical; 630W; 36V; 17.5A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 630 W, 36 VDC, 17.5 A
AC-DC Power Factor Correction Module, 1 Output, 630W, Hybrid
AC to DC Switching Medical Power Supply Single Output with PFC Function 36 Volts 17.5 Amps 630 Watts
AC/DC 600W 36V Single Output Medical Power, Enclosed w/ Fan with PFC
MSP-600-36 MEAN WELL AC-DC 36 Volt 17.5 Amp 630 Watt Power Supply +More!
AC-DC POWER SUPPLY, 36V, 17.5A, 5V, 0.3A, 100-264V, MEDICAL, PFC, MSP SERIES
Switching Power Supplies 630W 36V 17.5A Medic al Power Supply
Mean Well 630WSwitch Mode Power Supply, 36V DC output voltage 17.5Aoutput_current, 1Output point
AC/DC Power Supply Single-OUT 36V 17.5A 630W Medical 19-Pin
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 17.5 / Output Type = Adjustable / Rated Power W = 630 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 138700 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV