Texas Instruments XTR106U/2K5

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, PDSO14
$ 8.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR106U/2K5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet5 pages29 years ago

Arrow Electronics

Mouser

HQonline

iiiC

Inventory History

3 month trend:
-44.89%

CAD Models

Download Texas Instruments XTR106U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.322
$ 10.667
Stock
184,949
110,222
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
7.5 V
7.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR106U/2K5.

Related Parts

Texas InstrumentsXTR106UA
Sensors, Sensor Conditioning, 4-20mA Transmitters 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin
Texas InstrumentsXTR112UA
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC Tube
Texas InstrumentsXTR106UA/2K5
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments XTR106U/2K5 provided by its distributors.

Instrumentation Amplifier, 1 Func, 25uV Offset-Max, PDSO14
Sensor and Detector Interface 36V 2-Wire Interface 14-Pin SOIC T/R
The XTR106 is a low cost, monolithic 4-20mA, two-wire current transmitter designed for bridge sensors. It provides complete bridge excitation (2.5V or 5V refer-ence), instrumentation amplifier, sensor linearization, and current output circuitry. Current for powering ad-ditional external input circuitry is available from the VREG pin. The instrumentation amplifier can be used over a wide range of gain, accommodating a variety of input signal types and sensors. Total unadjusted error of the com-plete current transmitter, including the linearized bridge, is low enough to permit use without adjustment in many applications. The XTR106 operates on loop power supply voltages down to 7.5V. Linearization circuitry provides second-order correction to the transfer function by controlling bridge excitation voltage. It provides up to a 20:1 improvement in nonlinearity, even with low cost transducers. The XTR106 is available in 14-pin plastic DIP ands O-14 surface-mount packages and is specified for the -40oC to +85oC temperature range. Operation is from-55oC to +125 oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR106U-2K5
  • XTR106U2K5