
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-XTR106U/2K5 | 1,747 | 1 | Tape & Reel | ||||||||
| Microchip USA | XTR106U/2K5 | 1,195 | 150 | Tray | 19h | |||||||
| Win Source | WS-XTR106U/2K5 | 4,560 | 3 | 2h | ||||||||
| Worldway Electronics | XTR106U/2K5 | 28,062 | 7 | Tape & Reel | 1h | |||||||
| IC Components Ltd. | XTR106U/2K5 | 3,610 | 5d |
Download Texas Instruments XTR106U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments XTR106U/2K5 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: