Texas Instruments XMS430FR5739IRHAR

MSP430FR573x, MSP430FR572x Mixed Signal Microcontroller 40-VQFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins40
Technical
Data Bus Width16 b
InterfaceI2C, SPI, UART
Max Frequency24 MHz
Max Operating Temperature85 °C
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of A/D Converters14
Number of ADC Channels14
Number of Programmable I/O32
Number of Timers/Counters5
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments XMS430FR5739IRHAR.

Texas Instruments
Datasheet104 pages12 years ago
Datasheet103 pages12 years ago
Datasheet103 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.985
$ 1.985
Stock
10,010
580,030
580,030
Authorized Distributors
0
3
3
Case/Package
-
VQFN
VQFN
Number of Pins
40
40
40
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
-
32
32
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FRAM, ROMless
FRAM, ROMless
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XMS430FR5739IRHAR.

Descriptions

Descriptions of Texas Instruments XMS430FR5739IRHAR provided by its distributors.

MSP430FR573x,MSP430FR572x Mixed Signal Microcontroller 40-VQFN
16-BIT 24 MHz RISC MICROCONTROLLER PQCC40
French Electronic Distributor since 1988
0.022µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial 0.287" L x 0.098" W (7.30mm x 2.50mm)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins40
Technical
Data Bus Width16 b
InterfaceI2C, SPI, UART
Max Frequency24 MHz
Max Operating Temperature85 °C
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of A/D Converters14
Number of ADC Channels14
Number of Programmable I/O32
Number of Timers/Counters5
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments XMS430FR5739IRHAR.

Texas Instruments
Datasheet104 pages12 years ago
Datasheet103 pages12 years ago
Datasheet103 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago